+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3328

Adapter; BNC plug,SMA socket; 50Ω; 4GHz


Manufacturer: CAL TEST

Manufacturer part number:
CT3328
TME Symbol:
CT3328

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Contact material
brass
Contact plating
gold-plated
Impedance
50Ω
Frequency
4GHz
Cable/adapter structure
  • BNC plug
  • SMA socket
Gross weight13.91 g
Certificates
See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT3328
0 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 3 pcs - 9.77 USDGross price for quantities from 3 pcs - 9.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs