+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3382A

Attenuator; 50Ω; 3dB,6dB,8dB,10dB,14dB,20dB; 6pcs.


Manufacturer: CAL TEST

Manufacturer part number:
CT3382A
TME Symbol:
CT3382A

Specification

Manufacturer
CAL TEST
Type of test accessories
attenuator
Impedance
50Ω
Attenuation
3dB, 6dB, 8dB, 10dB, 14dB, 20dB
Quantity in set/package
6pcs.
Gross weight100 g

WATCH VIDEO

See other products in this category: Accessories for Oscilloscopes - Others CAL TEST,
*
CT3382A
0 in TME stock
Net price for quantities from 1 pcs - 610.55 USDGross price for quantities from 1 pcs - 610.55 USD
Net price for quantities from 3 pcs - 572.39 USDGross price for quantities from 3 pcs - 572.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.