+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3387

Adapter; BNC socket,SMA plug; 50Ω; 4GHz


Manufacturer: CAL TEST

Manufacturer part number:
CT3387
TME Symbol:
CT3387

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Contact material
brass
Contact plating
gold-plated
Impedance
50Ω
Frequency
4GHz
Cable/adapter structure
  • BNC socket
  • SMA plug
Gross weight9.02 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT3387
45 in TME stock
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 3 pcs - 9.32 USDGross price for quantities from 3 pcs - 9.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.