+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3388

Adapter; angled,N socket,N plug; 50Ω; 8GHz


Manufacturer: CAL TEST

Manufacturer part number:
CT3388
TME Symbol:
CT3388

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Impedance
50Ω
Frequency
8GHz
Cable/adapter structure
  • angled
  • N plug
  • N socket
Gross weight55.26 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT3388
0 in TME stock
Net price for quantities from 1 pcs - 18.22 USDGross price for quantities from 1 pcs - 18.22 USD
Net price for quantities from 3 pcs - 16.98 USDGross price for quantities from 3 pcs - 16.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.