+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3655

Adapter; 3A; BNC socket,BNC plug; oscilloscope probe


Manufacturer: CAL TEST

Manufacturer part number:
CT3655
TME Symbol:
CT3655

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Contact material
brass
Contact plating
nickel plated
Current rating
3A
Application
oscilloscope probe
Cable/adapter structure
  • BNC plug
  • BNC socket
Dimensions
Gross weight4.43 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT3655
17 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 3 pcs - 4.66 USDGross price for quantities from 3 pcs - 4.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs