+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3735

Set of cables and adapters; adapter x4,test leads x2; 50Ω

Manufacturer: CAL TEST

Manufacturer part number:
CT3735
TME Symbol:
CT3735

Specification

Manufacturer
CAL TEST
Type of test accessories
set of cables and adapters
Impedance
50Ω
Kit contents
  • adapter x4
  • test leads x2
Cable/adapter structure
  • banana 4mm plug
  • BNC male
  • BNC socket
  • N plug
Gross weight253.8 g

WATCH VIDEO

See other products in this category: Test Leads - Sets with Accessories CAL TEST,
*
CT3735
1 in TME stock
Net price for quantities from 1 set - 97.66 USDGross price for quantities from 1 set - 97.66 USD
Net price for quantities from 3 set - 94.30 USDGross price for quantities from 3 set - 94.30 USD
No. of complete sets (Multiplicity: 1)