+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3736

Set of cables and adapters; adapter x6,test leads x3; 50Ω

Manufacturer: CAL TEST

Manufacturer part number:
CT3736
TME Symbol:
CT3736

Specification

Manufacturer
CAL TEST
Type of test accessories
set of cables and adapters
Impedance
50Ω
Kit contents
  • adapter x6
  • test leads x3
Cable/adapter structure
  • banana 4mm plug
  • BNC male
  • BNC socket
  • N plug
Gross weight362.3 g

WATCH VIDEO

See other products in this category: Test Leads - Sets with Accessories CAL TEST,
*
CT3736
1 in TME stock
Net price for quantities from 1 set - 184.67 USDGross price for quantities from 1 set - 184.67 USD
Net price for quantities from 3 set - 178.08 USDGross price for quantities from 3 set - 178.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.