+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3740

Set of cables and adapters; adapter x8,test leads x2; 50Ω

Manufacturer: CAL TEST

Manufacturer part number:
CT3740
TME Symbol:
CT3740

Specification

Manufacturer
CAL TEST
Type of test accessories
set of cables and adapters
Application
for spectrum analyzers
Impedance
50Ω
Kit contents
  • adapter x8
  • test leads x2
Cable/adapter structure
  • banana 4mm plug
  • BNC plug
  • BNC socket
  • SMA socket
Gross weight100 g

WATCH VIDEO

See other products in this category: Test Leads - Sets with Accessories CAL TEST,
*
CT3740
0 in TME stock
Net price for quantities from 1 set - 181.50 USDGross price for quantities from 1 set - 181.50 USD
Net price for quantities from 3 set - 170.17 USDGross price for quantities from 3 set - 170.17 USD
No. of complete sets (Multiplicity: 1)