+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3762

Crocodile clip; 10A; black,red; Grip capac: max.7.9mm; L: 56mm

Manufacturer: CAL TEST

Manufacturer part number:
CT3762
TME Symbol:
CT3762

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
10A
Colour
black, red
Grip capacity
max. 7.9mm
Socket size
4mm
Conform to the norm
CAT II 300V
Contact plating
nickel plated
Contact material
steel
Insulator material
PVC
Length
56mm
Quantity in set/package
2pcs.
Gross weight13.99 g

WATCH VIDEO

See other products in this category: 4mm Crocodile Clips CAL TEST,
*
CT3762
3 in TME stock
Net price for quantities from 1 set - 6.82 USDGross price for quantities from 1 set - 6.82 USD
Net price for quantities from 3 set - 6.39 USDGross price for quantities from 3 set - 6.39 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 set