+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3805-60

Test lead: kit; angular banana plug 4mm,crocodile clip; 18AWG


Manufacturer: CAL TEST

Manufacturer part number:
CT3805-60
TME Symbol:
CT3805-60

Specification

Manufacturer
CAL TEST
Type of test lead
kit
Current rating
10A
Wire insulation material
silicone
Cable length
0.6m
Connector variant
insulated
Colour
black, red
Conform to the norm
CAT II 300V
Operating temperature
-20...80°C
Trade name
meter leads
Contact material
beryllium copper
Contact plating
nickel plated
Core diameter
18AWG
Test lead configuration
  • angular banana plug 4mm
  • crocodile clip
Gross weight55.9 g

WATCH VIDEO

See other products in this category: Test Leads - Sets CAL TEST,
*
CT3805-60
56 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 13.61 USDGross price for quantities from 1 set - 13.61 USD
Net price for quantities from 3 set - 12.70 USDGross price for quantities from 3 set - 12.70 USD