+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3809-60-2

Test lead; Inom: 10A; Len: 0.6m; both sides,crocodile clip; red

Manufacturer: CAL TEST

Manufacturer part number:
CT3809-60-2
TME Symbol:
CT3809-60-2

Specification

Manufacturer
CAL TEST
Type of test accessories
test lead
Current rating
10A
Cable length
0.6m
Colour
red
Wire insulation material
silicone
Conform to the norm
CAT II 300V
Operating temperature
-20...80°C
Core diameter
18AWG
Test lead configuration
  • both sides
  • crocodile clip
Gross weight24.81 g

WATCH VIDEO

See other products in this category: Test Leads - Sets CAL TEST,
*
CT3809-60-2
10 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 3 pcs - 7.30 USDGross price for quantities from 3 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs