+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3943B

Crocodile clip; 5A; black,red; Grip capac: max.9mm; PVC; 2pcs.


Manufacturer: CAL TEST

Manufacturer part number:
CT3943B
TME Symbol:
CT3943B

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
5A
Colour
black, red
Grip capacity
max. 9mm
Insulator material
PVC
Socket size
2mm
Conform to the norm
CAT II 300V
Quantity in set/package
2pcs.
Gross weight23.6 g

WATCH VIDEO

See other products in this category: 2mm Crocodile Clips CAL TEST,
*
CT3943B
3 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 11.23 USDGross price for quantities from 1 set - 11.23 USD
Net price for quantities from 3 set - 10.53 USDGross price for quantities from 3 set - 10.53 USD