+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3975B

Test probe; 10A; black,red; Tip diameter: 2mm; Socket size: 4mm


Manufacturer: CAL TEST

Manufacturer part number:
CT3975B
TME Symbol:
CT3975B

Specification

Manufacturer
CAL TEST
Type of test accessories
test probe
Current rating
10A
Colour
black, red
Tip diameter
2mm
Socket size
4mm
Conform to the norm
CAT III 1000V CAT IV 600V
Contact plating
nickel plated
Overall length
75mm
Contact material
brass
Related items
CT3943B, CT3945B, CT3947B
Quantity in set/package
2pcs.
Gross weight27.34 g

WATCH VIDEO

See other products in this category: Probes - Test Plugs CAL TEST,
*
CT3975B
10 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 11.03 USDGross price for quantities from 1 set - 11.03 USD
Net price for quantities from 3 set - 10.30 USDGross price for quantities from 3 set - 10.30 USD
Packaging method by the manufacturer:
Bag = 5 set