+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3979B-150

Set of cables and adapters; 3A,5A,10A; black,red

Manufacturer: CAL TEST

Manufacturer part number:
CT3979B-150
TME Symbol:
CT3979B-150

Specification

Manufacturer
CAL TEST
Type of test accessories
set of cables and adapters
Current rating
3A/5A/10A
Colour
black, red
Conform to the norm
CAT II 300V CAT III 1000V
Application
for multimeters
Kit contents
  • adapter x4
  • clip-on probe x2
  • crocodile clips x2
  • probe tip x2
  • test leads x2
Gross weight196.6 g

WATCH VIDEO

See other products in this category: Test Leads - Sets with Accessories CAL TEST,
*
CT3979B-150
3 in TME stock
Net price for quantities from 1 set - 94.80 USDGross price for quantities from 1 set - 94.80 USD
Net price for quantities from 3 set - 88.88 USDGross price for quantities from 3 set - 88.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.