+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3987B-120

Set of measuring probes; 3A,5A,10A; black,red


Manufacturer: CAL TEST

Manufacturer part number:
CT3987B-120
TME Symbol:
CT3987B-120

Specification

Manufacturer
CAL TEST
Type of test accessories
set of measuring probes
Current rating
3A/5A/10A
Colour
black, red
Conform to the norm
CAT II 300V CAT II 1000V CAT III 1000V
Kit contents
  • adapter x2
  • clip-on probe x2
  • crocodile clips x2
  • protective cap
  • spade connectors x2
  • test probe x2
Gross weight174.4 g

WATCH VIDEO

See other products in this category: Test Leads - Sets with Accessories CAL TEST,
*
CT3987B-120
0 in TME stock
Net price for quantities from 1 set - 101.49 USDGross price for quantities from 1 set - 101.49 USD
Net price for quantities from 3 set - 95.15 USDGross price for quantities from 3 set - 95.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.