+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG121170R1101

Transformer: current; Iin: 600A; Iout: 5A; 50÷60Hz; IP30; -5÷50°C

Manufacturer: ABB

Manufacturer part number:
2CSG121170R1101
TME Symbol:
CT3/600

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT3
Input current
600A
Output current
5A
Mounting
for bus bar, on cable, screw
Operating frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
65x80x100mm
Operating temperature
-5...50°C
Conductor rail size
30mmx10mm
Gross weight350 g
EAN code8012542603504

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG121170R1101
0 in TME stock
Net price for quantities from 1 pcs - 54.16 USDGross price for quantities from 1 pcs - 54.16 USD
Net price for quantities from 3 pcs - 50.43 USDGross price for quantities from 3 pcs - 50.43 USD
No. of pieces (Multiplicity: 1)