+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4049-0.5A

Fuse; 500mA; 1kV; Ø6.35x31.8mm


Manufacturer: CAL TEST

Manufacturer part number:
CT4049-0.5A
TME Symbol:
CT4049-0.5A

Specification

Manufacturer
CAL TEST
Type of test accessories
fuse
Current rating
0.5A
Rated voltage
1kV
Dimensions
Ø6.35x31.8mm
Operating temperature
-55...125°C
Gross weight500 g
See other products in this category: Accessories - Others CAL TEST,
*
CT4049-0.5A
0 in TME stock
Net price for quantities from 1 pcs - 7.02 USDGross price for quantities from 1 pcs - 7.02 USD
Net price for quantities from 10 pcs - 6.59 USDGross price for quantities from 10 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.