+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4409-0

Crocodile clip; 20A; black; Grip capac: max.34.5mm; L: 100.8mm

Manufacturer: CAL TEST

Manufacturer part number:
CT4409-0
TME Symbol:
CT4409-0

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
20A
Colour
black
Grip capacity
max. 34.5mm
Socket size
4mm
Conform to the norm
CAT III 1000V CAT IV 600V
Length
100.8mm
Gross weight30.12 g

WATCH VIDEO

See other products in this category: 4mm Crocodile Clips CAL TEST,
*
CT4409-0
11 in TME stock
Net price for quantities from 1 pcs - 10.35 USDGross price for quantities from 1 pcs - 10.35 USD
Net price for quantities from 3 pcs - 9.71 USDGross price for quantities from 3 pcs - 9.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs