+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4416

Crocodile clip; 10A; black,red; Grip capac: max.9mm; L: 74.5mm


Manufacturer: CAL TEST

Manufacturer part number:
CT4416
TME Symbol:
CT4416

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
10A
Colour
black, red
Grip capacity
max. 9mm
Socket size
4mm
Conform to the norm
CAT III 1000V CAT IV 600V
Length
74.5mm
Quantity in set/package
2pcs.
Gross weight21.62 g

WATCH VIDEO

See other products in this category: 4mm Crocodile Clips CAL TEST,
*
CT4416
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 9.08 USDGross price for quantities from 1 set - 9.08 USD
Net price for quantities from 3 set - 8.47 USDGross price for quantities from 3 set - 8.47 USD