+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4422

Set of cables and adapters; black,red; for multimeters


Manufacturer: CAL TEST

Manufacturer part number:
CT4422
TME Symbol:
CT4422

Specification

Manufacturer
CAL TEST
Type of test accessories
set of cables and adapters
Colour
black, red
Conform to the norm
CAT III 1000V CAT IV 600V
Application
for multimeters
Kit contents
  • crocodile clips x2
  • probe tip x2
  • test leads x2
Gross weight224.7 g

WATCH VIDEO

See other products in this category: Test Leads - Sets with Accessories CAL TEST,
*
CT4422
3 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 78.00 USDGross price for quantities from 1 set - 78.00 USD
Net price for quantities from 3 set - 72.97 USDGross price for quantities from 3 set - 72.97 USD