+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CT4456-100

Test lead: single; 60VDC; 30VAC; 3A; with 4mm axial socket; Len: 1m


Manufacturer: CAL TEST

Manufacturer part number:
CT4456-100
TME Symbol:
CT4456-100

Specification

Manufacturer
CAL TEST
Type of test lead
single
Rated voltage
30V AC/60V DC
Current rating
3A
Connector variant
with 4mm axial socket
Cable length
1m
Colour
black
Wire insulation material
PVC
Kind of cable
RG58CU
Trade name
meter leads
Test lead configuration
  • banana plug double 4mm
  • crocodile clip x2
Gross weight71.1 g

WATCH VIDEO

See other products in this category: Single Test Leads CAL TEST,
*
CT4456-100
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.44 USDGross price for quantities from 1 pcs - 16.44 USD
Net price for quantities from 3 pcs - 15.34 USDGross price for quantities from 3 pcs - 15.34 USD