+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: CAL TEST
Manufacturer | CAL TEST | |
Type of test lead | single | |
Rated voltage | 30V AC/60V DC | |
Current rating | 3A | |
Connector variant | with 4mm axial socket | |
Cable length | 1m | |
Colour | black | |
Wire insulation material | PVC | |
Kind of cable | RG58CU | |
Trade name | meter leads |