+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG221100R1101

Transformer: current; Iin: 100A; Iout: 5A; 50÷60Hz; IP30; -5÷50°C

Manufacturer: ABB

Manufacturer part number:
2CSG221100R1101
TME Symbol:
CT4/100

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT4
Input current
100A
Output current
5A
Mounting
for bus bar, on cable, screw
Operating frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
70x80x105mm
Operating temperature
-5...50°C
Conductor rail size
40mmx10mm
Gross weight400 g
EAN code8012542603603

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG221100R1101
0 in TME stock
Net price for quantities from 1 pcs - 49.25 USDGross price for quantities from 1 pcs - 49.25 USD
Net price for quantities from 3 pcs - 45.54 USDGross price for quantities from 3 pcs - 45.54 USD
No. of pieces (Multiplicity: 1)