+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT5-Q01

Signalling column; red/orange/green; LED; 24VDC; IP65; ABS; 50mm


Manufacturer: AUER SIGNAL

Manufacturer part number:
CT5-Q01
TME Symbol:
CT5-Q01

Specification

Manufacturer
AUER SIGNAL
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
Modul Compete 50
Body colour
black
Body material
ABS
Diameter
50mm
Operating temperature
-30...60°C
Supply voltage
  • 24V DC
Gross weight335 g
Certificates
EAN code9010082064358
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
CT5-Q01
8 in TME stock
Net price for quantities from 1 pcs - 137.42 USDGross price for quantities from 1 pcs - 137.42 USD
Net price for quantities from 5 pcs - 131.03 USDGross price for quantities from 5 pcs - 131.03 USD
Net price for quantities from 10 pcs - 123.84 USDGross price for quantities from 10 pcs - 123.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.