+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT5-Q05

Signalling column; red/orange/green/blue; LED; 24VDC; IP65; ABS

Manufacturer: AUER SIGNAL

Manufacturer part number:
CT5-Q05
TME Symbol:
CT5-Q05

Specification

Manufacturer
AUER SIGNAL
Type of signaller
signalling column
Colour
red/orange/green/blue
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
Modul Compete 50
Body colour
black
Body material
ABS
Diameter
50mm
Operating temperature
-30...60°C
Supply voltage
  • 24V DC
Gross weight433.3 g
Certificates
EAN code9010082064372
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
CT5-Q05
3 in TME stock
Net price for quantities from 1 pcs - 166.60 USDGross price for quantities from 1 pcs - 166.60 USD
Net price for quantities from 5 pcs - 159.82 USDGross price for quantities from 5 pcs - 159.82 USD
Net price for quantities from 10 pcs - 151.09 USDGross price for quantities from 10 pcs - 151.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.