+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG631200R1101

Transformer: current; Iin: 1.2kA; Iout: 5A; 0.5@max10VA; 50÷60Hz

Manufacturer: ABB

Manufacturer part number:
2CSG631200R1101
TME Symbol:
CT8-V/1200

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT8-V
Input current
1.2kA
Output current
5A
Mounting
for bus bar, on cable, screw
Accuracy class
0.5 @max 10VA
Operating frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
41x26.5x109mm
Operating temperature
-5...50°C
Conductor rail size
80mmx30mm, 3x 80mmx5mm
Gross weight500 g
EAN code8012542609209

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG631200R1101
0 in TME stock
Net price for quantities from 1 pcs - 161.21 USDGross price for quantities from 1 pcs - 161.21 USD
Net price for quantities from 3 pcs - 150.08 USDGross price for quantities from 3 pcs - 150.08 USD
No. of pieces (Multiplicity: 1)