+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-00757

Holder; screw; PEEK; UL94V-0; beige; Tie width: 4.6mm; Ht: 5.5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-00757
TME Symbol:
CTAM1-PEEK-BGE-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw
Body material
PEEK
Flammability rating
UL94V-0
Body colour
beige
Tie width
4.6mm
Height
5.5mm
Length
20.5mm
Width
10.2mm
Cable accessories application
cable ties
Operating temperature
-55...240°C
Panel cutout diameter
4.3mm
Gross weight0.51 g
Certificates
EAN code4944387956252
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-00757
100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 3.87 USD
Net price for quantities from 200 pcs - 3.61 USDGross price for quantities from 200 pcs - 3.61 USD
Net price for quantities from 500 pcs - 3.36 USDGross price for quantities from 500 pcs - 3.36 USD
Packaging method by the manufacturer:Bag = 100 pcs