+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CTB

Screw-set; UNC 4-40; D-Sub; chromium plated steel


Manufacturer: NINIGI

Manufacturer part number:
CTB
TME Symbol:
CTB

Specification

Manufacturer
NINIGI
Type of connector accessories
screw - set
Thread
UNC 4-40
Application
D-Sub
Material
chromium plated steel
Spanner size
4.75mm
Screw length
12.5mm
Thread length
8mm
Kit contents
  • nut x2
  • screw with threaded head x2
  • spring washer x2
  • washer x2
Gross weight2.647 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub accessories NINIGI,
*
CTB
63993 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 set - 0.64 USDGross price for quantities from 2 set - 0.64 USD
Net price for quantities from 10 set - 0.51 USDGross price for quantities from 10 set - 0.51 USD
Net price for quantities from 100 set - 0.39 USDGross price for quantities from 100 set - 0.39 USD
Net price for quantities from 1000 set - 0.32 USDGross price for quantities from 1000 set - 0.32 USD
Net price for quantities from 2000 set - 0.26 USDGross price for quantities from 2000 set - 0.26 USD
Packaging method by the manufacturer:
Bag = 1 setBag = 10 setBag = 100 set