+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTD-01

Sensor: gas; electrochemical,photoelectric; 0÷40°C; Ø115x42mm


Manufacturer: ZAMEL

Manufacturer part number:
CTD-01

Alternative designations: GAR10000084, GAR10000084-WUN

TME Symbol:
CTD-01

Specification

Manufacturer
ZAMEL
Type of sensor
gas
Kind of sensor
electrochemical, photoelectric
Detected gas
carbon monoxide (CO), smoke
Operating temperature
0...40°C
Body dimensions
Ø115x42mm
Mounting
wall mount
Sound level
85dB
Additional functions
LCD display
IP rating
IP20
Signalling method
acoustic, optical
Rated voltage
3V
Power supply
  • battery Li int.
Gross weight249.08 g
Certificates
EAN code5903669502463
See other products in this category: Gas Sensors ZAMEL,
*
CTD-01
1 in TME stock
Net price for quantities from 1 pcs - 49.04 USDGross price for quantities from 1 pcs - 49.04 USD
Net price for quantities from 5 pcs - 46.10 USDGross price for quantities from 5 pcs - 46.10 USD
Net price for quantities from 10 pcs - 43.15 USDGross price for quantities from 10 pcs - 43.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.