+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTG035

Transformer: current; CTG; IP20; Body dim: 64x74x20mm; Øhole: 35mm

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CTG035
TME Symbol:
CTG035

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
CTG
IP rating
IP20
Body dimensions
64x74x20mm
Hole diameter
35mm
Kind of core
solid
Operating temperature
-5...50°C
Gross weight100 g
Certificates
EAN code8030956065763
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
CTG035
0 in TME stock
Net price for quantities from 1 pcs - 79.09 USDGross price for quantities from 1 pcs - 79.09 USD
Net price for quantities from 5 pcs - 73.82 USDGross price for quantities from 5 pcs - 73.82 USD
Net price for quantities from 10 pcs - 68.55 USDGross price for quantities from 10 pcs - 68.55 USD
No. of pieces (Multiplicity: 1)