+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTG070

Transformer: current; CTG; IP20; Body dim: 105x117x20mm; -5÷50°C

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CTG070
TME Symbol:
CTG070

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
CTG
IP rating
IP20
Body dimensions
105x117x20mm
Hole diameter
70mm
Kind of core
solid
Operating temperature
-5...50°C
Gross weight150 g
Certificates
EAN code8030956065787
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
CTG070
0 in TME stock
Net price for quantities from 1 pcs - 107.97 USDGross price for quantities from 1 pcs - 107.97 USD
Net price for quantities from 5 pcs - 100.77 USDGross price for quantities from 5 pcs - 100.77 USD
Net price for quantities from 10 pcs - 93.57 USDGross price for quantities from 10 pcs - 93.57 USD
No. of pieces (Multiplicity: 1)