+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTG210

Transformer: current; CTG; IP20; Body dim: 290x304x33mm; -5÷50°C

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CTG210
TME Symbol:
CTG210

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
CTG
IP rating
IP20
Body dimensions
290x304x33mm
Hole diameter
210mm
Kind of core
solid
Operating temperature
-5...50°C
Gross weight1.22 kg
Certificates
EAN code8030956065800
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
CTG210
0 in TME stock
Net price for quantities from 1 pcs - 724.25 USDGross price for quantities from 1 pcs - 724.25 USD
Net price for quantities from 5 pcs - 675.97 USDGross price for quantities from 5 pcs - 675.97 USD
Net price for quantities from 10 pcs - 627.68 USDGross price for quantities from 10 pcs - 627.68 USD
No. of pieces (Multiplicity: 1)