+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTIWG

Cable; USB 2.0; USB A plug,USB B micro plug; nickel plated; 1.5m

Manufacturer: VENTION

Manufacturer part number:
CTIWG
TME Symbol:
CTIWG

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.5m
Insulation colour
white
Kind of core
Cu, tinned
Core diameter
22AWG, 28AWG
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Shield structure
shielded twofold
Cable external diameter
3.8mm
Max. operating current
2A
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight49.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CTIWG
187 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 20 pcs - 1.60 USDGross price for quantities from 20 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)