+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTM-34

Crocodile clip; 5A; Grip capac: max.5.6mm; Contacts: steel; tinned


Manufacturer: CAL TEST

Manufacturer part number:
CTM-34
TME Symbol:
CTM-34

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
5A
Grip capacity
max. 5.6mm
Contact material
steel
Contact plating
tinned
Length
28mm
Mounting
crimped, soldered
Gross weight1.038 g

WATCH VIDEO

See other products in this category: Crocodile Clips - Others CAL TEST,
*
CTM-34
27 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 3 pcs - 1.12 USDGross price for quantities from 3 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs