+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTM-60

Crocodile clip; 10A; Grip capac: max.7.9mm; Socket size: 4mm

Manufacturer: CAL TEST

Manufacturer part number:
CTM-60
TME Symbol:
CTM-60

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
10A
Grip capacity
max. 7.9mm
Socket size
4mm
Contact plating
nickel plated
Contact material
steel
Length
57mm
Gross weight3.29 g

WATCH VIDEO

See other products in this category: 4mm Crocodile Clips CAL TEST,
*
CTM-60
387 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs