+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTM-680-A

Module: GSM; 3G; SMD; CDMA; 410MHz,450MHz; for Orange GSM; UART,USB

Manufacturer: CELOT WIRELESS

Manufacturer part number:
CTM-680-A
TME Symbol:
CTM-680-A

Specification

Manufacturer
CELOT WIRELESS
Type of communications module
GSM
Standard
3G
Mounting
SMD
Transmission
CDMA
Frequency
410MHz, 450MHz
Communications modules features
for Orange GSM
Dimensions
30x40x4mm
Connection
B2B 60pin
Operating temperature
-30...70°C
Interface
  • UART
  • USB
Gross weight11.18 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules CELOT WIRELESS
*
CTM-680-A
3 in TME stock
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
This product is not available for sale in your country.