+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTM-78K

Kelvin crocodile clip; 10A; Grip capac: max.12.7mm; gold-plated


Manufacturer: CAL TEST

Manufacturer part number:
CTM-78K
TME Symbol:
CTM-78K

Specification

Manufacturer
CAL TEST
Type of test accessories
Kelvin crocodile clip
Current rating
10A
Grip capacity
max. 12.7mm
Contact material
brass
Contact plating
gold-plated
Length
58mm
Gross weight14.42 g

WATCH VIDEO

See other products in this category: Crocodile Clips - Others CAL TEST,
*
CTM-78K
8 in TME stock
Net price for quantities from 1 pcs - 54.27 USDGross price for quantities from 1 pcs - 54.27 USD
Net price for quantities from 3 pcs - 50.88 USDGross price for quantities from 3 pcs - 50.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs