+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTMPG

Cable; USB 2.0; USB C plug,USB C plug x2; nickel plated; 1.5m

Manufacturer: VENTION

Manufacturer part number:
CTMPG
TME Symbol:
CTMPG

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.5m
Insulation colour
pink
Kind of core
Cu, tinned
Wire insulation material
silicone
Power
0.1kW
Cable external diameter
4.3mm
Max. operating current
5A
Cable/adapter structure
  • USB C plug
  • USB C plug x2
Gross weight113.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CTMPG
10 in TME stock
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 3 pcs - 13.60 USDGross price for quantities from 3 pcs - 13.60 USD
Net price for quantities from 5 pcs - 13.47 USDGross price for quantities from 5 pcs - 13.47 USD
No. of pieces (Multiplicity: 1)