+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-10930

Holder; screw; UL94V-2; black; Tie width: 5mm; Ht: 6.7mm; L: 21mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-10930
TME Symbol:
CTQM5-PA66-BK-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw
Flammability rating
UL94V-2
Body colour
black
Tie width
5mm
Height
6.7mm
Length
21mm
Width
9.5mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Mounting hole diameter
4.5mm
Manufacturer series
CTQM
Gross weight0.437 g
Certificates
EAN code4031026413822
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
See other products from this series.:
*
151-10930
3050 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs