+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTR-LUNA230-1DS2C

Wireless control set; wall mount,glued,screw; 230VAC; relay

Manufacturer: OPTOFLASH

Manufacturer part number:
CTR-LUNA230-1DS2C
TME Symbol:
CTR-LUNA230-1DS2C

Specification

Manufacturer
OPTOFLASH
Type of automation module
wireless control set
Mounting
glued, screw, wall mount
Kind of output 1
relay
IP rating
IP20
Manufacturer series
LUNA
Operating temperature
0...40°C
Output 1 electrical parameters
230V AC / 5A
Number of outputs
1
Kind of module
wireless
Supply voltage
  • 230V AC
Kit contents
  • controller x2
  • double-button switch
Gross weight221.1 g
Certificates
See other products in this category: Building Automation OPTOFLASH,
See other products from this series.:
*
CTR-LUNA230-1DS2C
3 in TME stock
Net price for quantities from 1 pcs - 39.89 USDGross price for quantities from 1 pcs - 39.89 USD
Net price for quantities from 5 pcs - 37.45 USDGross price for quantities from 5 pcs - 37.45 USD
Net price for quantities from 10 pcs - 35.00 USDGross price for quantities from 10 pcs - 35.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.