+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTR-MONO-8A-02

LED controller; dimming function; Ch: 1; 8A; black; -20÷40°C


Manufacturer: OPTOFLASH

Manufacturer part number:
CTR-MONO-8A-02
TME Symbol:
CTR-MONO-8A-02

Specification

Manufacturer
OPTOFLASH
Type of LED accessories
LED controller
LEDs' features
dimming function
Number of channels
1
Output current
8A
Colour
black
Operating temperature
-20...40°C
Power
96/192W
Output voltage
12V DC, 24V DC
Supply voltage
  • 12V DC
  • 24V DC
Kit contents
  • controller
  • remote control
Gross weight96.4 g
Certificates
See other products in this category: Others LEDs Accessories OPTOFLASH,
*
CTR-MONO-8A-02
14 in TME stock
Net price for quantities from 1 pcs - 13.79 USDGross price for quantities from 1 pcs - 13.79 USD
Net price for quantities from 5 pcs - 12.57 USDGross price for quantities from 5 pcs - 12.57 USD
Net price for quantities from 10 pcs - 11.36 USDGross price for quantities from 10 pcs - 11.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.