+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTR-RGB-8A-01

LED controller; RGB lighting control; Ch: 3; 24A; silver; -20÷40°C


Manufacturer: OPTOFLASH

Manufacturer part number:
CTR-RGB-8A-01
TME Symbol:
CTR-RGB-8A-01

Specification

Manufacturer
OPTOFLASH
Type of LED accessories
LED controller
LEDs' features
RGB lighting control
Number of channels
3
Output current
24A
Colour
silver
Operating temperature
-20...40°C
Power
288/574W
Output voltage
12V DC, 24V DC
Supply voltage
  • 12V DC
  • 24V DC
Kit contents
  • controller
  • remote control
Gross weight170.4 g
Certificates
See other products in this category: Others LEDs Accessories OPTOFLASH,
*
CTR-RGB-8A-01
41 in TME stock
Net price for quantities from 1 pcs - 19.04 USDGross price for quantities from 1 pcs - 19.04 USD
Net price for quantities from 5 pcs - 17.46 USDGross price for quantities from 5 pcs - 17.46 USD
Net price for quantities from 10 pcs - 15.87 USDGross price for quantities from 10 pcs - 15.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.