+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112-52104

Cable tie; L: 205mm; W: 4.7mm; natural; polyamide; 267N; Ømax: 45mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
112-52104
TME Symbol:
CTT60R-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
205mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
267N
Loop diameter max
45mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
CTT60R
Gross weight1.44 g
Certificates
EAN code4031026312248
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
112-52104
300 in TME stock
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1500 pcs - 0.18 USDGross price for quantities from 1500 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs