+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTU-M5N

RFID reader; 5V; GPIO,I2C,RS232 TTL,single-wire,SPI,WIEGAND


Manufacturer: NETRONIX

Manufacturer part number:
CTU-M5N
TME Symbol:
CTU-M5N

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Communications modules features
antenna
Dimensions
79.5x79.5x12mm
Kind of transponder
Mifare S50, Mifare S70, Mifare Ultralight
Frequency
13.56MHz
Card memory
40
Supply voltage
  • 5V
Interface
  • GPIO
  • I2C
  • RS232 TTL
  • single-wire
  • SPI
  • WIEGAND
Gross weight28.73 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
CTU-M5N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.41 USDGross price for quantities from 1 pcs - 46.41 USD
Net price for quantities from 3 pcs - 44.30 USDGross price for quantities from 3 pcs - 44.30 USD
Net price for quantities from 10 pcs - 42.71 USDGross price for quantities from 10 pcs - 42.71 USD