+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTU-R5RL

RFID reader; 5V; Modbus RTU; antenna,buzzer; 79.5x79.5x12mm


Manufacturer: NETRONIX

Manufacturer part number:
CTU-R5RL
TME Symbol:
CTU-R5RL

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Communictions protocol
Modbus RTU
Dimensions
79.5x79.5x12mm
Kind of transponder
iCLASS, Icode SLI, Mifare Classic, Mifare DESFire, Mifare Plus, Mifare Ultralight
Frequency
13.56MHz
Kind of output
relay
Supply voltage
  • 5V
Interface
  • I2C
  • RS232
  • single-wire
  • SPI
  • UART
  • WIEGAND
Communications modules features
  • antenna
  • buzzer
Gross weight32.05 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
CTU-R5RL
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.71 USDGross price for quantities from 1 pcs - 42.71 USD
Net price for quantities from 3 pcs - 40.60 USDGross price for quantities from 3 pcs - 40.60 USD
Net price for quantities from 10 pcs - 39.02 USDGross price for quantities from 10 pcs - 39.02 USD