+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTU-R5RM

RFID reader; 5÷16V; Modbus RTU; antenna,buzzer; 79.5x79.5mm

Manufacturer: NETRONIX

Manufacturer part number:
CTU-R5RM
TME Symbol:
CTU-R5RM

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Communictions protocol
Modbus RTU
Dimensions
79.5x79.5mm
Kind of transponder
iCLASS, Icode SLI, Mifare DESFire, Mifare S50, Mifare S70, Mifare Ultralight
Frequency
13.56MHz
Kind of output
relay
Card memory
1000
Event memory
3400
Supply voltage
  • 5...16V
Interface
  • I2C
  • RS232 TTL
  • RS485
  • single-wire
  • SPI
  • UART TTL
  • WIEGAND
Communications modules features
  • antenna
  • buzzer
Gross weight30.4 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
CTU-R5RM
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.40 USDGross price for quantities from 1 pcs - 38.40 USD
Net price for quantities from 3 pcs - 36.64 USDGross price for quantities from 3 pcs - 36.64 USD
Net price for quantities from 10 pcs - 35.13 USDGross price for quantities from 10 pcs - 35.13 USD