+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTX-2.2.3.B22.0

Converter: pressure; 0÷10bar; 15÷30VDC; relative pressure; 1%


Manufacturer: BAUMER

Manufacturer part number:
CTX-2.2.3.B22.0

Alternative designations: 10265672

TME Symbol:
CTX223B220

Specification

Manufacturer
BAUMER
Type of converter
pressure
Pressure setting range
0...10bar
Controlled parameter
relative pressure
Measurement accuracy
1%
IP rating
IP65
Mounting
G1/4"
Operating pressure
max. 20bar
Operating temperature
-25...85°C
Manufacturer series
CTX
Connection
connector DIN 43650
Voltage output
0...10V
Supply voltage
  • 15...30V DC
Additional functions
  • may be used for the most of industrial media
  • measurement regarding reference pressure
Gross weight144.8 g
Certificates
See other products in this category: Pressure Transducers BAUMER,
See other products from this series.:
*
CTX-2.2.3.B22.0
7 in TME stock
Net price for quantities from 1 pcs - 102.31 USDGross price for quantities from 1 pcs - 102.31 USD
Net price for quantities from 5 pcs - 97.70 USDGross price for quantities from 5 pcs - 97.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 15 pcs