+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | USB - USB | |
Version | USB 3.0 | |
Contact plating | nickel plated | |
Cable length | 1m | |
Insulation colour | black | |
Data transfer rate | 5Gbps | |
Braid material | textile | |
Power | 4.5W | |
Shield structure | shielded | |
Max. operating current | 0.9A |