+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CU0339

Cable; USB 2.0; USB C plug,both sides; 0.15m; white; 480Mbps; 60W

NEW

Manufacturer: LOGILINK

Manufacturer part number:
CU0339
TME Symbol:
CU0339

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.15m
Insulation colour
white
Data transfer rate
0.48Gbps
Braid material
textile
Power
60W
Max. operating current
3A
Connector colour
white
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight19 g
EAN code4052792084764
See other products in this category: USB cables and adapters LOGILINK,
*
CU0339
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 3 pcs - 1.57 USDGross price for quantities from 3 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD