+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CU0445

Cable; USB 2.0; USB C plug,both sides; 1m; white; 480Mbps; textile

NEW

Manufacturer: LOGILINK

Manufacturer part number:
CU0445
TME Symbol:
CU0445

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
white
Data transfer rate
0.48Gbps
Braid material
textile
Power
60W
Current rating
3A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight40 g
EAN code4052792081138
See other products in this category: USB cables and adapters LOGILINK,
*
CU0445
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 3 pcs - 2.00 USDGross price for quantities from 3 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD